+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1447509C

Inductor: wire; THT; 4.7mH; 900mA; R: 1.4Ω; ±10%; 1400; Ø30.9x29.8mm


Manufacturer: MURATA

Manufacturer part number:
1447509C
TME Symbol:
1447509C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
4.7mH
Operating current
0.9A
Resistance
1.4Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø30.9x29.8mm
Spatial orientation
vertical
Diameter
30.9mm
Height
29.8mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1447509C
0 in TME stock
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.
Net price for quantities from 15 pcs - 3.80 USDGross price for quantities from 15 pcs - 3.80 USD
Net price for quantities from 105 pcs - 3.50 USDGross price for quantities from 105 pcs - 3.50 USD