+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

145104-01-M0.25

Cable; 0.25m; SMB female,both sides; angled; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
145104-01-M0.25
TME Symbol:
145104-01-M0.25

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.25m
Connector variant
angled
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMB female
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
145104-01-M0.25
0 in TME stock
Net price for quantities from 1 pcs - 33.98 USDGross price for quantities from 1 pcs - 33.98 USD
Net price for quantities from 5 pcs - 30.58 USDGross price for quantities from 5 pcs - 30.58 USD
Net price for quantities from 10 pcs - 27.19 USDGross price for quantities from 10 pcs - 27.19 USD
Net price for quantities from 25 pcs - 23.79 USDGross price for quantities from 25 pcs - 23.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.