+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1460040000

Cable gland: cable; M16; IP66,IP68; brass; silver; vg; straight

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1460040000
TME Symbol:
1460040000

Specification

Manufacturer
WEIDMÜLLER
Type of cable gland
cable
Gland thread
M16
IP rating
IP66, IP68
Body material
brass
Body colour
silver
Cable external diameter
3...12mm
Thread length
16mm
Plating material
nickel
Manufacturer series
vg
Version
straight
Operating temperature
-40...100°C
Body dimensions
46x46mm
Gross weight40 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
1460040000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 20.43 USDGross price for quantities from 50 pcs - 20.43 USD
Net price for quantities from 250 pcs - 18.16 USDGross price for quantities from 250 pcs - 18.16 USD
Net price for quantities from 500 pcs - 15.89 USDGross price for quantities from 500 pcs - 15.89 USD