+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of cable gland | cable | |
Gland thread | M25 | |
IP rating | IP66, IP68 | |
Body material | brass | |
Body colour | silver | |
Cable external diameter | 10...18mm | |
Thread length | 16mm | |
Mechanical mounting | for cable | |
Version | straight | |
Operating temperature | -40...100°C | |
Body dimensions | 45.5x45.5mm |