+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1460080000

Cable gland: cable; M32; IP66,IP68; brass; silver; for cable; vg

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1460080000
TME Symbol:
1460080000

Specification

Manufacturer
WEIDMÜLLER
Type of cable gland
cable
Gland thread
M32
IP rating
IP66, IP68
Body material
brass
Body colour
silver
Cable external diameter
14...24mm
Thread length
16mm
Mechanical mounting
for cable
Manufacturer series
vg
Version
straight
Operating temperature
-40...100°C
Body dimensions
49x49mm
Gross weight53 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
1460080000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Net price for quantities from 20 pcs - 48.61 USDGross price for quantities from 20 pcs - 48.61 USD
Net price for quantities from 100 pcs - 43.20 USDGross price for quantities from 100 pcs - 43.20 USD
Net price for quantities from 200 pcs - 37.80 USDGross price for quantities from 200 pcs - 37.80 USD