+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1462160001

Antenna; GNSS; 1.1dBi; SMD; 11.8x11.5x5.95mm

Manufacturer: MOLEX

Manufacturer part number:
1462160001
TME Symbol:
1462160001

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
GNSS
Antenna gain
1.1dBi
Mounting
SMD
Dimensions (a x b x c)
11.8x11.5x5.95mm
Frequency
1556MHz, 1571...1580MHz, 1597...1607MHz
Gross weight17 g
Certificates
See other products in this category: GPS antennas MOLEX,
*
1462160001
0 in TME stock
Net price for quantities from 480 pcs - 1.05 USDGross price for quantities from 480 pcs - 1.05 USD
Net price for quantities from 3360 pcs - 0.98 USDGross price for quantities from 3360 pcs - 0.98 USD
No. of pieces (Multiplicity: 480)