+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1462350001

Antenna: communication; GNSS; 1.1dBi; SMD; 5x3x4mm


Manufacturer: MOLEX

Manufacturer part number:
1462350001
TME Symbol:
1462350001

Specification

Manufacturer
MOLEX
Type of antenna
communication
Kind of antenna
GNSS
Antenna gain
1.1dBi
Mounting
SMD
Dimensions (a x b x c)
5x3x4mm
Frequency
1556MHz, 1571...1580MHz, 1597...1607MHz
Gross weight17 g
Certificates
See other products in this category: GPS antennas MOLEX,
*
1462350001
0 in TME stock
No. of pieces (Multiplicity: 1 650)
Minimum order quantity: 1 650.
Multiplicity: 1 650.
Net price for quantities from 1650 pcs - 0.52 USDGross price for quantities from 1650 pcs - 0.52 USD
Net price for quantities from 11550 pcs - 0.50 USDGross price for quantities from 11550 pcs - 0.50 USD