+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1462360031

Antenna: communication; NFC; 13.56MHz; 45x55x0.17mm; 2.59uH


Manufacturer: MOLEX

Manufacturer part number:
1462360031
TME Symbol:
1462360031

Specification

Manufacturer
MOLEX
Type of antenna
communication
Kind of antenna
NFC
Frequency
13.56MHz
Dimensions (a x b x c)
45x55x0.17mm
Inductance
2.59µH
Gross weight1.775 g
Certificates
See other products in this category: RF antennas MOLEX,
*
1462360031
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.15 USD
Packaging method by the manufacturer:
Tray = 12 pcs