+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1463640010

Cable: for sensors; M12; PIN: 8; male; shielded,straight; plug; PUR

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1463640010
TME Symbol:
1463640010

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Thread
M12
Number of pins
8
Cable/adapter structure
male
Connector
plug
Wire insulation material
PUR
IP rating
IP67
Application of connection lead
automatics
Insulation colour
green
Cable length
1m
Spatial orientation
straight
Ethernet category
Class EA
Operating temperature
-40...80°C
Connector variant
  • shielded
  • straight
Gross weight70 g
See other products in this category: Sensors - Cables WEIDMÜLLER,
*
1463640010
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 103.15 USDGross price for quantities from 1 pcs - 103.15 USD