+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1477790000

M40; IP68; brass; gold; KSPMH; -60÷200°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1477790000
TME Symbol:
1477790000

Specification

Manufacturer
WEIDMÜLLER
Gland thread
M40
IP rating
IP68
Body material
brass
Body colour
gold
Manufacturer series
KSPMH
Operating temperature
-60...200°C
Gross weight15 g
See other products in this category: Stoppers WEIDMÜLLER
See other products from this series.:
*
1477790000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 56.56 USDGross price for quantities from 10 pcs - 56.56 USD
Net price for quantities from 30 pcs - 50.27 USDGross price for quantities from 30 pcs - 50.27 USD
Net price for quantities from 50 pcs - 43.99 USDGross price for quantities from 50 pcs - 43.99 USD