+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1478763-9

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: TE Connectivity

Manufacturer part number:
1478763-9
TME Symbol:
1478763-9

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
angled 45°
Connector variant
shielded
Locking system
knurled screws, threaded joint
Thread
UNC 4-40
Case
size 1 (DE)
Application - series/manufacturer
AMPLIMITE
Cable external diameter
4...13mm
Enclosure material
cast zinc
Kit contents
complete shell
Gross weight36.35 g
Certificates
See other products in this category: D-Sub housings TE Connectivity,
*
1478763-9
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.33 USDGross price for quantities from 1 pcs - 10.33 USD
Net price for quantities from 25 pcs - 9.37 USDGross price for quantities from 25 pcs - 9.37 USD
Net price for quantities from 30 pcs - 9.26 USDGross price for quantities from 30 pcs - 9.26 USD
Net price for quantities from 50 pcs - 8.93 USDGross price for quantities from 50 pcs - 8.93 USD
Net price for quantities from 100 pcs - 8.48 USDGross price for quantities from 100 pcs - 8.48 USD
Net price for quantities from 200 pcs - 8.08 USDGross price for quantities from 200 pcs - 8.08 USD
Net price for quantities from 300 pcs - 7.92 USDGross price for quantities from 300 pcs - 7.92 USD
Packaging method by the manufacturer:Bag = 1 pcs