+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1480190000

L: 95mm; Overall len: 95mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1480190000
TME Symbol:
1480190000

Specification

Manufacturer
WEIDMÜLLER
Length
95mm
Overall length
95mm
Gross weight160 g
See other products in this category: Wrenches - Others WEIDMÜLLER
*
1480190000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.99 USDGross price for quantities from 1 pcs - 35.99 USD
Net price for quantities from 3 pcs - 31.99 USDGross price for quantities from 3 pcs - 31.99 USD
Net price for quantities from 5 pcs - 27.99 USDGross price for quantities from 5 pcs - 27.99 USD