+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1487644

Automation module: safety relay; 24VDC; IN: 4; PSRuni; -25÷60°C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1487644

Alternative designations: PSR-UNI-L-2X2NO-2DO-24DC-PI

TME Symbol:
1487644

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Number of inputs
4
Mounting
for DIN rail mounting
Manufacturer series
PSRuni
Operating temperature
-25...60°C
Electrical connection
push-in terminals
Safety outputs
NO x4
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight220.2 g
Certificates
EAN code4063151932404
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
1487644
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 355.20 USDGross price for quantities from 1 pcs - 355.20 USD
Net price for quantities from 5 pcs - 329.83 USDGross price for quantities from 5 pcs - 329.83 USD