+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic accessories | push-in fitting | |
Splice terminal variant | bulkhead, inline splice, straight | |
Operating pressure | -0.95...15bar | |
Thread | M16x1 | |
Cable external diameter | 8mm | |
Application - series/manufacturer | BLUELINE | |
Enclosure material | nickel plated brass, PBT | |
Operating temperature | 0...60°C | |
Application | compressed air, vacuum |