+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

149.010

Push-in fitting; bulkhead,straight,inline splice; -0.95÷15bar


Manufacturer: PNEUMAT

Manufacturer part number:
149.010
TME Symbol:
149.010

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
push-in fitting
Splice terminal variant
bulkhead, inline splice, straight
Operating pressure
-0.95...15bar
Thread
M20x1
Cable external diameter
10mm
Application - series/manufacturer
BLUELINE
Enclosure material
nickel plated brass, PBT
Operating temperature
0...60°C
Application
compressed air, vacuum
Gross weight52.19 g
Certificates
See other products in this category: Connectors and tubing PNEUMAT,
*
149.010
30 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 3.40 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs