+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1491490000

Tip: butt splice; insulated; yellow; crimped; 0.14÷0.5mm2; Han

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1491490000

Alternative designations: VSRI/0,1-0,5

TME Symbol:
1491490000

Specification

Manufacturer
WEIDMÜLLER
Type of tip
butt splice
Ferrule variant
insulated
Colour
yellow
Electrical mounting
crimped
Wire cross-section
0.14...0.5mm2
Manufacturer series
Han
Alias
VSRI/0,1-0,5
Gross weight2.7 g
See other products in this category: Insulated terminals WEIDMÜLLER,
See other products from this series.:
*
1491490000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD