+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1491960000

Tip: flat; insulated; red; crimped; 6.3mm; for cable; 20AWG÷17AWG

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1491960000

Alternative designations: WFSKHV/0,5-1,05

TME Symbol:
1491960000

Specification

Manufacturer
WEIDMÜLLER
Type of tip
flat
Ferrule variant
insulated
Colour
red
Electrical mounting
crimped
Width
6.3mm
Mechanical mounting
for cable
Wire size
20AWG...17AWG
Alias
WFSKHV/0,5-1,05
Gross weight0.89 g
See other products in this category: Insulated terminals WEIDMÜLLER,
*
1491960000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD