+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1492990000

Tip: butt splice; 0.5÷1mm2; crimped; for cable

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1492990000
TME Symbol:
1492990000

Specification

Manufacturer
WEIDMÜLLER
Type of tip
butt splice
Wire cross-section
0.5...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight1.4 g
See other products in this category: Insulated terminals WEIDMÜLLER,
*
1492990000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD