+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1496550000

Tip: ring tube; M8; 35mm2; crimped; for cable; L: 34mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1496550000

Alternative designations: KRN-M8/-35

TME Symbol:
1496550000

Specification

Manufacturer
WEIDMÜLLER
Type of tip
ring tube
Hole for screw
M8
Wire cross-section
0.35cm2
Electrical mounting
crimped
Mechanical mounting
for cable
Length
34mm
Sleeve internal diameter
8.5mm
Gross weight19.25 g
Certificates
See other products in this category: Non-insulated terminals WEIDMÜLLER,
*
1496550000
203 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 1.71 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 85 pcs - 1.30 USDGross price for quantities from 85 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs