+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1497700000

Enclosure for connectors: HDC; for cable; side; IP65; aluminium

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1497700000

Alternative designations: HDC 04A AWLU

TME Symbol:
1497700000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
side
IP rating
IP65
Enclosure material
aluminium
Body colour
grey
Operating temperature
-40...125°C
Alias
HDC 04A AWLU
Gross weight170 g
See other products in this category: Weidmuller connectors WEIDMÜLLER,
*
1497700000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD