+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | control cable | |
Cable structure | 1x22AWG+24x2x16AWG | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 49 | |
Core diameter | 16AWG, 22AWG | |
Core marking | coloured numbered | |
Shield structure | Al-PET foil, pairs shielded with Al-PET foil, shielded twofold | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.3kV | |
Operating temperature | -30...105°C | |
Resistance to | UV rays | |
Package contents | 305m | |
Cable external diameter | 29.39mm | |
CPR standard | no classification | |
Conform to the norm | UL 1685 UL 2464 | |
Package contents - ft | 1000ft | |
Ground | tinned copper strand 16AWG, tinned copper strand 18AWG | |
Information | The UL Label and Mark on full factory packaging only |