+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14CE3-1

Limit switch; oblong metal roller Ø12,4mm; SPDT; 5A; max.240VAC


Manufacturer: HONEYWELL

Manufacturer part number:
14CE3-1
TME Symbol:
14CE3-1

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Kind of actuator
oblong metal roller Ø12,4mm
Output configuration
SPDT
Contact current max.
5A
Switched voltage
max. 28V DC, max. 240V AC
Connection
cables
Lead length
1m
IP rating
IP65
Body dimensions
44x40x16mm
Number of mounting holes
2
Operating temperature
0...70°C
Body material
metal
AC contacts rating @R
5A / 240V AC
DC contacts rating @R
3A / 28V DC
Mechanical durability
10000000 cycles
Mounting holes pitch
25mm
Contact plating
silver plated
Switches features
snap action contacts
Design
bottom exit
Gross weight247.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
14CE3-1
4 in TME stock
Net price for quantities from 1 pcs - 222.06 USDGross price for quantities from 1 pcs - 222.06 USD
Net price for quantities from 5 pcs - 207.89 USDGross price for quantities from 5 pcs - 207.89 USD
Net price for quantities from 10 pcs - 200.02 USDGross price for quantities from 10 pcs - 200.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.