+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14FF-2Z-C10

Socket; PIN: 8; 10A; 250VAC; for DIN rail mounting; spring clamps


Manufacturer: HONGFA RELAY

Manufacturer part number:
14FF-2Z-C10
TME Symbol:
14FF-2Z-C10

Specification

Manufacturer
HONGFA RELAY
Type of relays accessories
socket
Number of pins
8
Current rating
10A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Leads
spring clamps
Operating temperature
-40...70°C
Body dimensions
98.4x15.8x42.5mm
Application - series/manufacturer
HF115F
Dimensions
Output configuration
Gross weight36.36 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories HONGFA RELAY,
*
14FF-2Z-C10
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 10 pcs - 3.44 USDGross price for quantities from 10 pcs - 3.44 USD
Net price for quantities from 100 pcs - 3.00 USDGross price for quantities from 100 pcs - 3.00 USD
Net price for quantities from 200 pcs - 2.80 USDGross price for quantities from 200 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs