+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14FF-2Z-C3

Socket; PIN: 8; 10A; 250VAC; on panel,for DIN rail mounting


Manufacturer: HONGFA RELAY

Manufacturer part number:
14FF-2Z-C3
TME Symbol:
14FF-2Z-C3

Specification

Manufacturer
HONGFA RELAY
Type of relays accessories
socket
Number of pins
8
Current rating
10A
Rated voltage
250V AC
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
76x15.8x61mm
Application - series/manufacturer
HF115F
Dimensions
Output configuration
Gross weight46.12 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories HONGFA RELAY,
*
14FF-2Z-C3
1755 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 5 pcs - 3.82 USDGross price for quantities from 5 pcs - 3.82 USD
Net price for quantities from 25 pcs - 3.61 USDGross price for quantities from 25 pcs - 3.61 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
Net price for quantities from 500 pcs - 2.11 USDGross price for quantities from 500 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 150 pcs