+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14FF-H4

Fastening clip; socket; -40÷70°C; HF14FF

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
14FF-H4
TME Symbol:
14FF-H4

Specification

Manufacturer
HONGFA RELAY
Type of relays accessories
fastening clip
Related items
14FF-2Z-C2
Mounting
socket
Operating temperature
-40...70°C
Application - series/manufacturer
HF14FF
Gross weight2.5 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories HONGFA RELAY,
*
14FF-H4
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.