+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15-000110

Protection cover; PIN: 9; male; IP67; silver; D-Sub,SUB; 15


Manufacturer: Amphenol CONEC

Manufacturer part number:
15-000110
TME Symbol:
15-000110

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
protection cover
Number of pins
9
Kind of connector
male
IP rating
IP67
Colour
silver
Application - series/manufacturer
D-Sub, SUB
Manufacturer series
15
Gross weight2 g
Certificates
See other products in this category: D-Sub accessories Amphenol CONEC,
See other products from this series.:
*
15-000110
0 in TME stock
Net price for quantities from 60 pcs - 7.26 USDGross price for quantities from 60 pcs - 7.26 USD
Net price for quantities from 120 pcs - 7.04 USDGross price for quantities from 120 pcs - 7.04 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 60.
Multiplicity: 20.