+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15-001063

Connector: D-Sub; plug; male; straight; Contacts: copper alloy; 20A


Manufacturer: Amphenol CONEC

Manufacturer part number:
15-001063
TME Symbol:
15-001063

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Connector
plug
Kind of connector
male
Spatial orientation
straight
Contact material
copper alloy
Current rating
20A
Rated voltage
0.125kV
Operating voltage
0.125kV
Contact plating
gold-plated, nickel plated
Operating temperature
-25...125°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
15-001063
0 in TME stock
Net price for quantities from 20 pcs - 14.29 USDGross price for quantities from 20 pcs - 14.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.