+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15-002213

Connector: D-Sub HD; PIN: 44; plug; male; THT; angled; THT


Manufacturer: Amphenol CONEC

Manufacturer part number:
15-002213
TME Symbol:
15-002213

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub HD
Number of pins
44
Connector
plug
Kind of connector
male
Mechanical mounting
THT
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Enclosure material
PBT
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
15-002213
0 in TME stock
Net price for quantities from 25 pcs - 35.50 USDGross price for quantities from 25 pcs - 35.50 USD
Net price for quantities from 50 pcs - 33.75 USDGross price for quantities from 50 pcs - 33.75 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.