+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15-004680

Enclosure for connectors: D-Sub; for cable; straight; unshielded


Manufacturer: Amphenol CONEC

Manufacturer part number:
15-004680
TME Symbol:
15-004680

Specification

Manufacturer
Amphenol CONEC
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
unshielded
Colour
black
Application - series/manufacturer
D-Sub
Cable external diameter
10...12mm
Enclosure material
glass, PBT
Gross weight2 g
Certificates
See other products in this category: D-Sub housings Amphenol CONEC,
*
15-004680
0 in TME stock
Net price for quantities from 100 pcs - 21.27 USDGross price for quantities from 100 pcs - 21.27 USD
Net price for quantities from 200 pcs - 19.40 USDGross price for quantities from 200 pcs - 19.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.