+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15-004710

Enclosure for connectors: D-Sub; for cable; straight; unshielded


Manufacturer: Amphenol CONEC

Manufacturer part number:
15-004710
TME Symbol:
15-004710

Specification

Manufacturer
Amphenol CONEC
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
unshielded
Colour
black
Application - series/manufacturer
D-Sub
Cable external diameter
7...9mm
Enclosure material
glass, PBT
Gross weight2 g
Certificates
See other products in this category: D-Sub housings Amphenol CONEC,
*
15-004710
0 in TME stock
Net price for quantities from 50 pcs - 15.95 USDGross price for quantities from 50 pcs - 15.95 USD
Net price for quantities from 100 pcs - 14.83 USDGross price for quantities from 100 pcs - 14.83 USD
Net price for quantities from 150 pcs - 14.10 USDGross price for quantities from 150 pcs - 14.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.