+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15-004720

Enclosure for connectors: D-Sub; for cable; straight; black


Manufacturer: Amphenol CONEC

Manufacturer part number:
15-004720
TME Symbol:
15-004720

Specification

Manufacturer
Amphenol CONEC
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Colour
black
Cable external diameter
9...11mm
Enclosure material
PBT
Gross weight2 g
Certificates
See other products in this category: D-Sub housings Amphenol CONEC,
*
15-004720
0 in TME stock
Net price for quantities from 50 pcs - 12.77 USDGross price for quantities from 50 pcs - 12.77 USD
Net price for quantities from 100 pcs - 11.97 USDGross price for quantities from 100 pcs - 11.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.