+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15-006413

Connector: D-Sub; PIN: 25; socket; female; straight; soldering; 5A


Manufacturer: Amphenol CONEC

Manufacturer part number:
15-006413
TME Symbol:
15-006413

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Current rating
5A
Colour
black
Contact plating
gold-plated, nickel plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
15-006413
0 in TME stock
Net price for quantities from 50 pcs - 16.88 USDGross price for quantities from 50 pcs - 16.88 USD
Net price for quantities from 100 pcs - 16.27 USDGross price for quantities from 100 pcs - 16.27 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.