+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15-007613

Connector: D-Sub; PIN: 15; female; right; soldering


Manufacturer: Amphenol CONEC

Manufacturer part number:
15-007613
TME Symbol:
15-007613

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
15
Kind of connector
female
Spatial orientation
right
Electrical mounting
soldering
Contact plating
gold-plated, nickel plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
15-007613
0 in TME stock
Net price for quantities from 60 pcs - 19.42 USDGross price for quantities from 60 pcs - 19.42 USD
Net price for quantities from 120 pcs - 18.72 USDGross price for quantities from 120 pcs - 18.72 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 60.
Multiplicity: 30.