+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15-007643

Connector: D-Sub; PIN: 15; plug; male; angled; Type: shielded; 3A


Manufacturer: Amphenol CONEC

Manufacturer part number:
15-007643
TME Symbol:
15-007643

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
male
Spatial orientation
angled
Contact material
copper alloy
Connector variant
shielded
Current rating
3A
Rated voltage
0.125kV
Operating voltage
0.125kV
Contact plating
gold-plated
Operating temperature
-40...105°C
Plating material
nickel
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
15-007643
0 in TME stock
Net price for quantities from 30 pcs - 19.54 USDGross price for quantities from 30 pcs - 19.54 USD
Net price for quantities from 60 pcs - 18.67 USDGross price for quantities from 60 pcs - 18.67 USD
Net price for quantities from 90 pcs - 18.23 USDGross price for quantities from 90 pcs - 18.23 USD
Net price for quantities from 120 pcs - 17.92 USDGross price for quantities from 120 pcs - 17.92 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.