+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7127220

Cable; 0.2m; FME male,MCX male; black; straight


Manufacturer: ACV

Manufacturer part number:
7127220
TME Symbol:
15-7127220

Specification

Manufacturer
ACV
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.2m
Insulation colour
black
Connector variant
straight
Cable/adapter structure
  • FME male
  • MCX male
Gross weight19.28 g
Certificates
EAN code4026724230055
See other products in this category: Coaxial Assemblies ACV,
*
7127220
1 in TME stock
Net price for quantities from 1 pcs - 14.08 USDGross price for quantities from 1 pcs - 14.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts