+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7561012

Cable; 5m; DIN plug,Fakra socket; black; straight


Manufacturer: MTA

Manufacturer part number:
7561012
TME Symbol:
15-7561012

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Cable length
5m
Insulation colour
black
Connector variant
straight
Cable/adapter structure
  • DIN plug
  • Fakra socket
Gross weight224.6 g
Certificates
EAN code4026724025903
See other products in this category: Coaxial Assemblies MTA,
*
7561012
1 in TME stock
Net price for quantities from 1 pcs - 39.52 USDGross price for quantities from 1 pcs - 39.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts