+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7581046

Cable; 1.5m; FME socket,both sides; black; straight


Manufacturer: MTA

Manufacturer part number:
7581046
TME Symbol:
15-7581046

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Cable length
1.5m
Insulation colour
black
Connector variant
straight
Cable/adapter structure
  • both sides
  • FME socket
Gross weight75.9 g
Certificates
EAN code4026724217292
See other products in this category: Coaxial Assemblies MTA,
*
7581046
2 in TME stock
Net price for quantities from 1 pcs - 11.28 USDGross price for quantities from 1 pcs - 11.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts