+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15.0647C1-21

Connector: AC supply; screw terminal (AxiClamp); male; 10BV; 250A


Manufacturer: STÄUBLI

Manufacturer part number:
15.0647C1-21

Alternative designations: KBT10BV-AX/M32/50-70-C1

TME Symbol:
15.0647C1-21

Specification

Manufacturer
STÄUBLI
Type of connector
AC supply
Electrical mounting
screw terminal (AxiClamp)
Connector
plug
Kind of connector
male
Manufacturer series
10BV
Maximum current
250A
Rated voltage
1kV AC/1.5kV DC
Number of pins
1
Wire size
2/0AWG/10AWG
Wire cross-section
6...70mm2
Mechanical mounting
for cable
Contact plating
silver plated
Polarisation
C1
Contact material
brass
Body material
PA
Marker colour
black
Mechanical durability
5000 cycles
Alias
KBT10BV-AX/M32/50-70-C1
Gross weight350.6 g
Certificates
See other products in this category: AC connectors - others STÄUBLI,
See other products from this series.:
*
15.0647C1-21
1 in TME stock
Net price for quantities from 1 pcs - 213.10 USDGross price for quantities from 1 pcs - 213.10 USD
Net price for quantities from 3 pcs - 191.79 USDGross price for quantities from 3 pcs - 191.79 USD
Net price for quantities from 5 pcs - 170.48 USDGross price for quantities from 5 pcs - 170.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.