+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STÄUBLI
Alternative designations: KST10BV-AX/M32/50-70-C2
Manufacturer | STÄUBLI | |
Type of connector | AC supply | |
Electrical mounting | screw terminal (AxiClamp) | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | 10BV | |
Maximum current | 250A | |
Rated voltage | 1kV AC/1.5kV DC | |
Number of pins | 1 | |
Wire size | 2/0AWG/10AWG | |
Wire cross-section | 6...70mm2 | |
Mechanical mounting | for cable | |
Contact plating | silver plated | |
Polarisation | C2 | |
Contact material | brass | |
Body material | PA | |
Marker colour | black | |
Mechanical durability | 5000 cycles | |
Alias | KST10BV-AX/M32/50-70-C2 |