+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STÄUBLI
Alternative designations: KBT21/M50/300-C1
Manufacturer | STÄUBLI | |
Type of connector | AC supply | |
Electrical mounting | crimped | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | 21BV | |
Maximum current | 800A | |
Rated voltage | 1kV AC/1.5kV DC | |
Number of pins | 1 | |
Mechanical mounting | for cable | |
Contact plating | silver plated | |
Polarisation | C1 | |
Contact material | brass | |
Body material | PA | |
Marker colour | black | |
Mechanical durability | 5000 cycles | |
Alias | KBT21/M50/300-C1 |