+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15.0722C1-21

Connector: AC supply; screw terminal (AxiClamp); male; 16BL; 630A


Manufacturer: STÄUBLI

Manufacturer part number:
15.0722C1-21

Alternative designations: 16BL-CP/AX/M40/95-120-C1

TME Symbol:
15.0722C1-21

Specification

Manufacturer
STÄUBLI
Type of connector
AC supply
Electrical mounting
screw terminal (AxiClamp)
Connector
plug
Kind of connector
male
Manufacturer series
16BL
Maximum current
630A
Rated voltage
1kV AC/1.5kV DC
Number of pins
1
Wire cross-section
95...120mm2
Mechanical mounting
for cable
Contact plating
silver plated
Polarisation
C1
Contact material
brass
Body material
PA
Marker colour
black
Mechanical durability
5000 cycles
Alias
16BL-CP/AX/M40/95-120-C1
Gross weight600 g
Certificates
See other products in this category: AC connectors - others STÄUBLI,
See other products from this series.:
*
15.0722C1-21
0 in TME stock
Net price for quantities from 1 pcs - 340.65 USDGross price for quantities from 1 pcs - 340.65 USD
Net price for quantities from 3 pcs - 308.13 USDGross price for quantities from 3 pcs - 308.13 USD
Net price for quantities from 5 pcs - 273.89 USDGross price for quantities from 5 pcs - 273.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.