+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15.10.8.230.0010

Relay: installation; NO; for DIN rail mounting; -10÷50°C; IP20


Manufacturer: FINDER

Manufacturer part number:
15.10.8.230.0010
TME Symbol:
15.10.8.230.0010

Specification

Manufacturer
FINDER
Type of relay
installation
Contacts configuration
NO
Mounting
for DIN rail mounting
Operating temperature
-10...50°C
IP rating
IP20
Related items
15.11.8.230.0400
Timers features
"MASTER" dimmer
Electrical parameters of output
230V AC/6A
Output voltage
0...10V
Supply voltage
  • 110...230V AC
Gross weight74.2 g
EAN code8012823393001
See other products in this category: Installation Relays FINDER,
*
15.10.8.230.0010
8 in TME stock
Net price for quantities from 1 pcs - 78.21 USDGross price for quantities from 1 pcs - 78.21 USD
Net price for quantities from 5 pcs - 73.32 USDGross price for quantities from 5 pcs - 73.32 USD
Net price for quantities from 10 pcs - 68.43 USDGross price for quantities from 10 pcs - 68.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs