+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15.21.9.024.B200

Dimmer; Bluetooth; flush mount; 12÷24VDC; IP20; YESLY; -10÷50°C


Manufacturer: FINDER

Manufacturer part number:
15.21.9.024.B200
TME Symbol:
15.21.9.024.B200

Specification

Manufacturer
FINDER
Type of automation module
dimmer
Communictions protocol
Bluetooth
Mounting
flush mount
IP rating
IP20
Manufacturer series
YESLY
Operating temperature
-10...50°C
Dimensions
43x44.1x21.9mm
Power consumption
0.4W
Connection
screw terminals
Switching capacity
192W
Kind of module
wireless
Software
dedicated mobile app, Finder Toolbox Plus
Supply voltage
  • 12...24V DC
Gross weight105 g
Certificates
EAN code8012823429243
See other products in this category: Building Automation FINDER,
See other products from this series.:
*
15.21.9.024.B200
1 in TME stock
Net price for quantities from 1 pcs - 73.16 USDGross price for quantities from 1 pcs - 73.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts