+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15.71.8.230.B200

Accessories: dimmer; flush mount; YESLY; -10÷50°C; IP20; 230VAC


Manufacturer: FINDER

Manufacturer part number:
15.71.8.230.B200
TME Symbol:
15.71.8.230.B200

Specification

Manufacturer
FINDER
Type of installation accessories
dimmer
Mounting
flush mount
Manufacturer series
YESLY
Operating temperature
-10...50°C
IP rating
IP20
Switching capacity
200W
Connection
screw terminals
Power consumption
0.4W
Dimensions
42x4505x22.5mm
Communictions protocol
Bluetooth
Software
dedicated mobile app, Finder Toolbox Plus
Kind of module
wireless
Supply voltage
  • 230V AC
Gross weight100 g
Certificates
EAN code8012823421759
See other products in this category: Installation Relays FINDER,
See other products from this series.:
*
15.71.8.230.B200
0 in TME stock
Net price for quantities from 1 pcs - 132.50 USDGross price for quantities from 1 pcs - 132.50 USD
Net price for quantities from 5 pcs - 124.22 USDGross price for quantities from 5 pcs - 124.22 USD
Net price for quantities from 10 pcs - 115.94 USDGross price for quantities from 10 pcs - 115.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.