+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15.71.8.230.B202

Dimmer; Bluetooth; flush mount; 230VAC; IP20; YESLY; -10÷50°C


Manufacturer: FINDER

Manufacturer part number:
15.71.8.230.B202
TME Symbol:
15.71.8.230.B202

Specification

Manufacturer
FINDER
Type of automation module
dimmer
Communictions protocol
Bluetooth
Mounting
flush mount
IP rating
IP20
Manufacturer series
YESLY
Operating temperature
-10...50°C
Dimensions
42x4505x22.5mm
Power consumption
0.4W
Connection
screw terminals
Switching capacity
200W
Kind of module
wireless
Software
dedicated mobile app, Finder Toolbox Plus
Supply voltage
  • 230V AC
Gross weight100 g
Certificates
EAN code8012823421773
See other products in this category: Building Automation FINDER,
See other products from this series.:
*
15.71.8.230.B202
0 in TME stock
Net price for quantities from 1 pcs - 132.73 USDGross price for quantities from 1 pcs - 132.73 USD
Net price for quantities from 5 pcs - 124.44 USDGross price for quantities from 5 pcs - 124.44 USD
Net price for quantities from 10 pcs - 116.14 USDGross price for quantities from 10 pcs - 116.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.