+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1502R 010500

Wire; 1x2x22AWG,2x18AWG; shielded,Al-PET foil; PVC; black; 300V


Manufacturer: BELDEN

Manufacturer part number:
1502R 010500
TME Symbol:
1502R.010500

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
1x2x22AWG+2x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core diameter
18AWG, 22AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Operating temperature
-20...75°C
Package contents
152m
Cable external diameter
6.4mm
CPR standard
Eca
Conform to the norm
C(UL) TYPE CMG UL 1666
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Gross weight61.842 g
Certificates
EAN code612825116004
See other products in this category: Multicore Cables - Shielded BELDEN,
*
1502R 010500
152 in TME stock
Net price for quantities from 1 m - 9.73 USDGross price for quantities from 1 m - 9.73 USD
Net price for quantities from 50 m - 7.70 USDGross price for quantities from 50 m - 7.70 USD
Net price for quantities from 100 m - 6.89 USDGross price for quantities from 100 m - 6.89 USD
Net price for quantities from 152 m - 6.08 USDGross price for quantities from 152 m - 6.08 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.