+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1505135W3

LED lamp; T5,5; white; 24VDC; 24VAC


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1505135W3
TME Symbol:
1505135W3

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
T5,5
Colour
white
Operating voltage
24V AC, 24V DC
Luminosity
1400mcd
Gross weight0.715 g
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
1505135W3
200 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 25 pcs - 3.24 USDGross price for quantities from 25 pcs - 3.24 USD
Net price for quantities from 50 pcs - 3.02 USDGross price for quantities from 50 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
Packaging method by the manufacturer:
Bag = 100 pcs