+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1505A.00152

Wire: coaxial; RG59; 1x20AWG; wire; Cu; PVC; black; 152m; Eca; 500ft


Manufacturer: BELDEN

Manufacturer part number:
1505A.00152
TME Symbol:
1505A.00152

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
RG59
Cable structure
1x20AWG
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Core diameter
20AWG
Shield structure
Al-PET-Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-30...75°C
Cable application
indoor
Package contents
152m
CPR standard
Eca
Package contents - ft
500ft
Cable external diameter
5.92mm
Conform to the norm
UL 1666
Information
The UL Label and Mark on full factory packaging only
Gross weight52.932 g
Certificates
EAN code8719605001115
See other products in this category: Coaxial Cables BELDEN,
*
1505A.00152
0 in TME stock
Amount (Multiple of: 152)
Minimum order quantity: 152.
Multiple of: 152.
Net price for quantities from 152 m - 4.74 USDGross price for quantities from 152 m - 4.74 USD
Net price for quantities from 304 m - 4.20 USDGross price for quantities from 304 m - 4.20 USD