+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1505ABHD3

Connector: BNC; plug; male; coaxial; straight; 75Ω; crimped; RG59


Manufacturer: BELDEN

Manufacturer part number:
1505ABHD3
TME Symbol:
1505ABHD3

Specification

Manufacturer
BELDEN
Type of connector
BNC
Connector
plug
Kind of connector
male
Connector family
coaxial
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
crimped
Kind of cable
RG59
Mechanical mounting
for cable
Contact plating
gold-plated
Max. frequency
6GHz
Gross weight13.305 g
Certificates
See other products in this category: BNC connectors BELDEN,
*
1505ABHD3
425 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 25 pcs - 3.58 USDGross price for quantities from 25 pcs - 3.58 USD
Net price for quantities from 50 pcs - 3.43 USDGross price for quantities from 50 pcs - 3.43 USD
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
Net price for quantities from 250 pcs - 3.09 USDGross price for quantities from 250 pcs - 3.09 USD
Net price for quantities from 500 pcs - 2.94 USDGross price for quantities from 500 pcs - 2.94 USD
Net price for quantities from 750 pcs - 2.85 USDGross price for quantities from 750 pcs - 2.85 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs