+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01500603Z

Fuse holder; 6.3x32mm; on cable; Imax: 20A; Leads: cables; -40÷85°C

Manufacturer: LITTELFUSE

Manufacturer part number:
01500603Z
TME Symbol:
150603

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Mounting
on cable
Maximum current
20A
Leads
cables
Operating temperature
-40...85°C
Rated voltage
600V AC/600V DC
Colour
black
Fuse accessories application
cylindrical fuses
Gross weight22.24 g
Certificates
See other products in this category: Fuseholders for Cable LITTELFUSE,
*
01500603Z
266 in TME stock
Net price for quantities from 1 pcs - 10.80 USDGross price for quantities from 1 pcs - 10.80 USD
Net price for quantities from 5 pcs - 10.20 USDGross price for quantities from 5 pcs - 10.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs